Bailey Electric LED SPECIAL E27 LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 206-030
- Distrelec Article No.:
- 302-46-035
- Mfr. Part No.:
- 144615
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€28.85
(exc. VAT)
€35.49
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.85 |
*price indicative
- RS Stock No.:
- 206-030
- Distrelec Article No.:
- 302-46-035
- Mfr. Part No.:
- 144615
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | LED SPECIAL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 150mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series LED SPECIAL | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 150mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is a remarkable addition to your lighting solutions, providing both style and functionality. With a power consumption of only 15W, it delivers an impressive luminous output of 2000 lumens, making it an ideal replacement for traditional bulbs up to 126W. The warm white light emitted, with a colour temperature of 2700K, creates a cosy atmosphere that enhances any space.
Durable lifespan of 15000 hours reduces replacement frequency
Ideal for use in open and well ventilated fixtures to prevent overheating
Suitable for dimming with compatible devices enhancing lighting versatility
Designed with a clear glass for unobtrusive integration into any space
Related links
- Bailey Electric LED SPECIAL E27 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs 12 W(99 W) Warm White, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Capsule G4 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
