Bailey Electric LED SPECIAL BA15D LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-785
- Mfr. Part No.:
- 146340
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€18.46
(exc. VAT)
€22.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.46 |
*price indicative
- RS Stock No.:
- 296-785
- Mfr. Part No.:
- 146340
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Bulbs | |
| Series | LED SPECIAL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS, EN 62471, EN 12464-1, EN 62612 | |
| Length | 101mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA15D | ||
Product Type LED Bulbs | ||
Series LED SPECIAL | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals RoHS, EN 62471, EN 12464-1, EN 62612 | ||
Length 101mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED special series consists of lamps ideal for replacing conventional lamps with their compact design and high luminous flux. They operate within an ambient temperature range of -20°C to +40°C.
Nominal voltage 220 to 240 V
Nominal current 50 mA
Power factor 0.7
Related links
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Filament Tube BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(18 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 2 W(18 W) White, Single Ended shape
