Nebo High Bright E26, Cool White, Cool White, Flat shape
- RS Stock No.:
- 234-986
- Mfr. Part No.:
- NEB-OTH-0001-G
- Manufacturer:
- Nebo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-986
- Mfr. Part No.:
- NEB-OTH-0001-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Lamp Base/Socket | E26 | |
| Series | High Bright | |
| Lamp Shape | Flat | |
| Colour | Cool White, Cool White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Lamp Base/Socket E26 | ||
Series High Bright | ||
Lamp Shape Flat | ||
Colour Cool White, Cool White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Nebo Tools Garage Light is a powerful 6,000 lumen solution that instantly upgrades garages, closets, basements, and attics. It fits any standard household light socket, eliminating the need for batteries, rewiring, or fixture changes. Each adjustable LED panel tilts 90 degrees, allowing you to direct the light exactly where you need it for maximum visibility.
Quick and easy installation
600% more light than standard 60W bulb
Energy efficient
Safe and reliable
Related links
- Nebo High Bright E26 LED Bulbs Flat shape
- Orbitec 180 GX53 LED Bulbs Flat shape
- Nebo Lithium NEBO Assist 800 Jump Starter
- BAILEY LED Corn E27 LED Bulbs 45 W Cool White Circular shape
- BAILEY Ecobasic E27 LED Bulbs 8 W(55 W) Cool White Bulb shape
- LEDVANCE 40580 E40 LED Bulbs Candle shape
- LEDVANCE 40580 B22D LED Bulbs Classic Bulb shape
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
