Orbitec 180 GX53 LED Bulbs, White, Flat shape
- RS Stock No.:
- 302-723
- Mfr. Part No.:
- 180584
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.32 |
*price indicative
- RS Stock No.:
- 302-723
- Mfr. Part No.:
- 180584
- Manufacturer:
- Orbitec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | GX53 | |
| Product Type | LED Bulbs | |
| Series | 180 | |
| Lamp Shape | Flat | |
| Colour | White | |
| Lifespan | 30000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket GX53 | ||
Product Type LED Bulbs | ||
Series 180 | ||
Lamp Shape Flat | ||
Colour White | ||
Lifespan 30000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Orbitec LED lamp is a compact, energy efficient lightning solution designed for long lasting performance, with a sleek, extra flat design, it operates at 230V AC, consumes only 5W and provides a warm white light of 3000K. This lamp is ideal for general lightning needs, combining style and functionality.
180 degree beam angle
Compact size with diameter of 75 mm and height of 28 mm
RoHS and REACH compliant
Power factor of 0.5 suitable for general lightning
Related links
- Nebo High Bright E26 LED Bulbs Flat shape
- Nebo High Bright E26 Cool White, Flat shape
- Orbitec 180 E27 LED Bulbs Reflector shape
- Orbitec 180 GY6.35 LED Bulbs Linear shape
- Orbitec 180 B22D LED Bulbs Round shape
- Orbitec 180 E14 LED Bulbs Round shape
- Orbitec 180 E27 LED Bulbs Round shape
- Bailey Electric Ecobasic LED Bulb GX53 LED Bulbs Frost, Round shape
