SEEREP A60 E27 LED Bulbs, Cool White, Frost, Bulb shape
- RS Stock No.:
- 288-830
- Mfr. Part No.:
- 4711504
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€8.89
(exc. VAT)
€10.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.89 |
*price indicative
- RS Stock No.:
- 288-830
- Mfr. Part No.:
- 4711504
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | A60 | |
| Lamp Shape | Bulb | |
| Lens Colour | Frost | |
| Colour | Cool White | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series A60 | ||
Lamp Shape Bulb | ||
Lens Colour Frost | ||
Colour Cool White | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
Length 120mm | ||
- COO (Country of Origin):
- CN
The SEEREP LED Frost Bulb is designed specifically for refrigerators, offering energy-efficient and long-lasting performance even in extreme temperatures as low as -40 degree C with a frosted finish. This LED bulb provides cool white light 4000K and is ideal replacement for traditional 40W bulbs. Its durable construction and high on/off cycle tolerance make it a reliable choice for refrigeration applications.
Power Consumption of 10.5W
Luminous flux is 1055 lumens
Base Type is E27
Beam angle is 240 degree
Power factor is 0.5
Related links
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP ELD B22 LED Bulbs Frost, Bulb shape
- SEEREP A60 E27 LED Bulbs Bulb shape
- SEEREP ELD E27 LED Bulbs Frost, Bulb shape
- SEEREP ELD E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
