SEEREP ELD E27 LED Bulbs, Warm White, Frost, Bulb shape
- RS Stock No.:
- 288-872
- Mfr. Part No.:
- ELD1025X2
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€27.27
(exc. VAT)
€33.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.27 |
*price indicative
- RS Stock No.:
- 288-872
- Mfr. Part No.:
- ELD1025X2
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | ELD | |
| Lamp Shape | Bulb | |
| Lens Colour | Frost | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS | |
| Length | 155mm | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series ELD | ||
Lamp Shape Bulb | ||
Lens Colour Frost | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals RoHS | ||
Length 155mm | ||
- COO (Country of Origin):
- CN
The SEEREP Frosted LED Bulb offers a bright and energy-efficient lighting solution for a wide range of applications. It provides lumens of warm white light making it suitable for general lightning in homes, offices and other indoor spaces. Its frosted finish ensures a soft, diffused light that enhances the ambiance of any room.
Power Consumption of 23.5W
Luminous flux is 3400 lumens
Beam angle is 200 degree
Power factor is greater than 0.55
Related links
- SEEREP ELD E27 LED Bulbs Frost, Bulb shape
- SEEREP ELD E27 LED Bulbs Frost, Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP ELD B22 LED Bulbs Frost, Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP WLH4015 E27 LED Bulbs 7.2 W(100 W) Warm White, Bulb shape
