SEEREP SLD E27 LED Bulbs, Warm White, Frost, Bulb shape
- RS Stock No.:
- 288-873
- Mfr. Part No.:
- SLD1014X2D
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.50 |
*price indicative
- RS Stock No.:
- 288-873
- Mfr. Part No.:
- SLD1014X2D
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | SLD | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Lens Colour | Frost | |
| Lifespan | 25000h | |
| Length | 120mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series SLD | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Lens Colour Frost | ||
Lifespan 25000h | ||
Length 120mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SEEREP Frosted Dimmable LED Bulb offers a versatile and energy-efficient lighting with the added benefit of warm white light. This frosted bulb is ideal for creating customizable lighting atmospheres in both residential and commercial environments.
Power Consumption of 13.6W
Luminous flux is 1521 lumens
Beam angle is 220 degree
Power factor is greater than 0.70
Related links
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP ELD E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Reflector Lamp Bulb shape
- SEEREP SLD E27 LED Bulbs Tubular shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Bulb shape
