SEEREP SLD E27 LED Reflector Lamp, Warm White, Bulb shape

Subtotal (1 unit)*

€5.96

(exc. VAT)

€7.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.96

*price indicative

RS Stock No.:
288-879
Mfr. Part No.:
SLD500952BB
Manufacturer:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Product Type

LED Reflector Lamp

Lamp Base/Socket

E27

Series

SLD

Lamp Shape

Bulb

Colour

Warm White

Lifespan

20000h

Length

97mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SEEREP Reflector LED Bulb is an energy-efficient lighting solution with a compact design offering warm white light. This bulb features a reflector shape making it ideal for use in spot lighting, accent lighting and other focused applications.

Power Consumption of 8W

Luminous flux is 806 lumens

Beam angle is 120 degree

Power factor is greater than 0.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy