SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 4.6 W(50 W), 3000K, Warm White, Bulb shape

Subtotal (1 unit)*

€8.50

(exc. VAT)

€10.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.50

*price indicative

RS Stock No.:
223-4557
Mfr. Part No.:
SLD620532D
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

GU10

Product Type

LED Reflector Lamp

Power

4.6W

Series

E27 GLS LED Bulb

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Lamp Shape

Bulb

Colour Temperature

3000K

Colour

Warm White

Voltage

230V

Luminous Flux

345lm

Lifespan

25000h

Diameter

50mm

Standards/Approvals

REACH, RoHS

Length

52mm

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT GU10 LED all-glass LED lamp used LED technology and its average rated life up to 25,000 hours . It gives instant light with energy efficiency rating A++ and has 36 degree beam angle. It used high luminous efficacy up to 95.65lm/W and has high power factor 0.50.

Operating temperature -20° C - +40° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy