SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W), 3000K, Warm White, Bulb shape

Subtotal (1 unit)*

€6.02

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.02

*price indicative

RS Stock No.:
223-4560
Mfr. Part No.:
SLD620752
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

LED Reflector Lamp

Lamp Base/Socket

GU10

Power

6.2W

Incandescent Equivalent Wattage

70W

Series

E27 GLS LED Bulb

Dimmable

No

Lamp Shape

Bulb

Colour Temperature

3000K

Colour

Warm White

Voltage

230V

Luminous Flux

505lm

Lifespan

15000h

Diameter

50mm

Length

52mm

Standards/Approvals

RoHS, REACH

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT GU10 LED all-glass LED lamp used LED technology and its average rated life up to 15,000 hours . It gives instant light with energy efficiency rating A+ and has 110 degree beam angle. It used high luminous efficacy up to 92.74lm/W and has high power factor 0.50.

Operating temperature -20° C - +40° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy