SEEREP SLD HID LED Bulbs, Cool White, Bulb shape
- RS Stock No.:
- 288-895
- Mfr. Part No.:
- SLD9850X3E40
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€67.67
(exc. VAT)
€83.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.67 |
*price indicative
- RS Stock No.:
- 288-895
- Mfr. Part No.:
- SLD9850X3E40
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Lamp Base/Socket | HID | |
| Product Type | LED Bulbs | |
| Series | SLD | |
| Lamp Shape | Bulb | |
| Colour | Cool White | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Length | 215mm | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Lamp Base/Socket HID | ||
Product Type LED Bulbs | ||
Series SLD | ||
Lamp Shape Bulb | ||
Colour Cool White | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
Length 215mm | ||
- COO (Country of Origin):
- CN
The SEEREP Ellipsoid Lamp is a powerful, energy-efficient LED lighting solution designed for a variety of industrial and commercial applications with a robust design. It delivers cool white light while offering excellent energy savings compared to traditional HID lamps.
Power Consumption of 34W
Luminous flux is 5000 lumens
Beam angle is 330 degree
Power factor is greater than 0.90
Related links
- SEEREP SLD HID LED Bulbs Bulb shape
- SEEREP SLD E27 LED Bulbs Bulb shape
- SEEREP SLD E40 LED Bulbs Bulb shape
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E40 LED Bulbs Tubular shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- SEEREP SLD E27 LED Bulbs Tubular shape
