RS Better World
LEDVANCE LED Superstar Plus Classic B22D LED Bulbs, Cool White, Bulb shape
- RS Stock No.:
- 285-9820
- Mfr. Part No.:
- 4058075602717
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€61.10
(exc. VAT)
€75.15
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €61.10 | €10.183 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9820
- Mfr. Part No.:
- 4058075602717
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | B22D | |
| Series | LED Superstar Plus Classic | |
| Lamp Shape | Bulb | |
| Colour | Cool White | |
| Lifespan | 15000h | |
| Length | 104mm | |
| Standards/Approvals | RoHS, UKCA, ErP, CE, REACH | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket B22D | ||
Series LED Superstar Plus Classic | ||
Lamp Shape Bulb | ||
Colour Cool White | ||
Lifespan 15000h | ||
Length 104mm | ||
Standards/Approvals RoHS, UKCA, ErP, CE, REACH | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps, featuring a classic bulb shape, employ innovative LED "filament" technology, providing a design, dimensions, and luminous flux comparable to a halogen lamp. With a natural light spectrum boasting outstanding color rendering of CRI>90 and a greatly reduced blue component, they offer improved visual comfort and reduced eye strain. Additionally, they ensure very low energy consumption, instant 100% light with no warm-up time, and low flickering. Ideal for decorative installations, domestic applications, and general illumination, they are suitable for outdoor use in compatible outdoor luminaires.
LED lamps for line voltage
Beam angle up to 300°
Dimmable
Color rendering index Ra ≥ 90
Related links
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Mini Candle shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Bulb shape
