SEEREP SLD E40 LED Bulbs, Cool White, Tubular shape
- RS Stock No.:
- 288-901
- Mfr. Part No.:
- SLD9875X3E40
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€86.86
(exc. VAT)
€106.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.86 |
*price indicative
- RS Stock No.:
- 288-901
- Mfr. Part No.:
- SLD9875X3E40
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E40 | |
| Series | SLD | |
| Lamp Shape | Tubular | |
| Colour | Cool White | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Length | 207mm | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E40 | ||
Series SLD | ||
Lamp Shape Tubular | ||
Colour Cool White | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
Length 207mm | ||
- COO (Country of Origin):
- CN
The SEEREP Tubular HID Lamp is a powerful, energy-efficient LED lighting solution designed for a variety of industrial and commercial applications with a robust design. It delivers warm white light while offering excellent energy savings compared to traditional HID lamps.
Power Consumption of 38W
Luminous flux is 7500 lumens
Beam angle is 330 degree
Power factor is greater than 0.90
Related links
- SEEREP SLD E40 LED Bulbs Tubular shape
- SEEREP SLD E40 LED Bulbs Bulb shape
- SEEREP SLD E27 LED Bulbs Tubular shape
- SEEREP SLD 2G11 PL LED Lamp Tubular shape
- LEDVANCE DULUX G23 LED Bulbs Tubular shape
- LEDVANCE DULUX G24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX 2G10 LED Bulbs Tubular shape
- LEDVANCE DULUX 2G11 LED Bulbs Tubular shape
