SEEREP SLD E40 LED Bulbs, Warm White, Tubular shape

Subtotal (1 unit)*

€86.86

(exc. VAT)

€106.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.86

*price indicative

RS Stock No.:
288-899
Mfr. Part No.:
SLD9875X2E40
Manufacturer:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Product Type

LED Bulbs

Lamp Base/Socket

E40

Series

SLD

Lamp Shape

Tubular

Colour

Warm White

Lifespan

25000h

Length

207mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SEEREP Tubular HID Lamp is a powerful, energy-efficient LED lighting solution designed for a variety of industrial and commercial applications with a robust design. It delivers warm white light while offering excellent energy savings compared to traditional HID lamps.

Power Consumption of 38W

Luminous flux is 7200 lumens

Beam angle is 330 degree

Power factor is greater than 0.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy