SEEREP SLD E27 LED Bulbs, Cool White, Frost, Bulb shape
- RS Stock No.:
- 288-902
- Mfr. Part No.:
- SLD1009X3DC
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.16 |
*price indicative
- RS Stock No.:
- 288-902
- Mfr. Part No.:
- SLD1009X3DC
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | SLD | |
| Lamp Shape | Bulb | |
| Colour | Cool White | |
| Lens Colour | Frost | |
| Lifespan | 20000h | |
| Standards/Approvals | RoHS | |
| Length | 112mm | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series SLD | ||
Lamp Shape Bulb | ||
Colour Cool White | ||
Lens Colour Frost | ||
Lifespan 20000h | ||
Standards/Approvals RoHS | ||
Length 112mm | ||
- COO (Country of Origin):
- CN
The SEEREP Frosted is an energy efficient LED lamp designed for both AC and DC power supplies offering a versatile solution for various lighting needs. It delivers neutral white light making it an excellent choice for applications requiring both low power consumption and reliable lighting.
Power Consumption of 8W
Luminous flux is 806 lumens
Beam angle is 180 degree
Related links
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Frost, Bulb shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP ELD B22 LED Bulbs Frost, Bulb shape
- SEEREP SLD E27 LED Bulbs Bulb shape
- SEEREP SLD E27 LED Bulbs Tubular shape
- SEEREP A60 E27 LED Bulbs Frost, Bulb shape
- SEEREP ELD E27 LED Bulbs Frost, Bulb shape
