Bailey Electric LED SPECIAL LED Bulbs, Daylight, Clear, Reflector shape
- RS Stock No.:
- 296-730
- Distrelec Article No.:
- 303-89-821
- Mfr. Part No.:
- 145619
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€53.85
(exc. VAT)
€66.24
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.85 |
*price indicative
- RS Stock No.:
- 296-730
- Distrelec Article No.:
- 303-89-821
- Mfr. Part No.:
- 145619
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Series | LED SPECIAL | |
| Lamp Shape | Reflector | |
| Lens Colour | Clear | |
| Colour | Daylight | |
| Lifespan | 25000h | |
| Length | 110mm | |
| Standards/Approvals | EN 12464-1, EN 62612, RoHS, EN 62471 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Series LED SPECIAL | ||
Lamp Shape Reflector | ||
Lens Colour Clear | ||
Colour Daylight | ||
Lifespan 25000h | ||
Length 110mm | ||
Standards/Approvals EN 12464-1, EN 62612, RoHS, EN 62471 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PAR56 is a perfect replacement for the 300W halogen PAR56, offering 1500 lumens, a 95-degree beam angle, and a lifespan of 25000 hours. It saves approximately 95 percent energy and is ideal for swimming pool installations. Not suitable for indoor household use. Designed for wet locations with IP68 rating excluding terminals. Features a glass housing and works in ambient temperatures from -20°C to 40°C. Must be used within a luminaire.
Socket Screwed terminal
Colour White
Colour temperature 6500k to 6500k
Related links
- Bailey Electric BaiSpot LED MV GU10 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED MV GU10 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs Clear, Reflector shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs White, Single Ended shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Clear, Reflector shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs 12 W(99 W) Warm White, Single Ended shape
