Bailey Electric BaiSpot LED MV GU10 LED Bulbs, Warm White, Clear, Reflector shape

Subtotal (1 unit)*

€7.67

(exc. VAT)

€9.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.67

*price indicative

RS Stock No.:
296-752
Mfr. Part No.:
146177
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

GU10

Series

BaiSpot LED MV

Lamp Shape

Reflector

Lens Colour

Clear

Colour

Warm White

Lifespan

15000h

Length

47mm

Standards/Approvals

EN 62471, RoHS, EN 62612, EN 12464-1

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED spots PAR11 from the Bai Spot series are characterized by a much longer lifespan and significantly less energy consumption than their halogen predecessors. Due to the compact design, they are easily interchangeable. Spots are mainly used to provide directed light from the ceiling or wall. This glass version literally and figuratively has an extra beautiful appearance because the part through which the light shines is made entirely of glass. Ambient temperature range -10°C to +40°C

Socket GU10

Colour White

Colour temperature 2700k to 2700k

Colour housing Colourless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy