Orbitec 180 E14 LED Bulbs, White, Round shape
- RS Stock No.:
- 302-709
- Mfr. Part No.:
- 180586
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.79 |
*price indicative
- RS Stock No.:
- 302-709
- Mfr. Part No.:
- 180586
- Manufacturer:
- Orbitec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Series | 180 | |
| Lamp Shape | Round | |
| Colour | White | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Series 180 | ||
Lamp Shape Round | ||
Colour White | ||
Lifespan 15000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Orbitec LED Lamp is an energy efficient lighting solution with a warm white colour temperature of 2700K. They are designed for long lasting use, this 4.9 LED lamp provides 470 lumens of light and boasts a 15,000 hour lifespan.
270 degree beam angle
Compact size with diameter of 45 mm and height of 82 mm
RoHS and REACH compliant
Power factor of 0.5 suitable for general lightning
Related links
- Orbitec 180 B22D LED Bulbs Round shape
- Orbitec 180 E27 LED Bulbs Round shape
- Bailey Electric 146 E14 LED Bulbs 4 W(33 W) White, Round shape
- Orbitec G45 E14 LED GLS Bulb 4 W(40 W) Warm White, Round shape
- Orbitec G45 LOW VOLTAGE E14 LED GLS Bulb 4 W(33 W) Warm White, Round shape
- Bailey Electric E27 E27 LED Bulbs 4 W(33 W) White, Round shape
- Orbitec 180 E27 LED Bulbs Reflector shape
- Orbitec G45 LOW VOLTAGE BA15S LED GLS Bulb 4 W(33 W) Warm White, Round shape
