Philips Lighting CorePro E27 LED Bulbs, Warm White, R63 Bulb shape
- RS Stock No.:
- 311-740
- Mfr. Part No.:
- 929001891302
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€9.15
(exc. VAT)
€11.25
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.15 |
*price indicative
- RS Stock No.:
- 311-740
- Mfr. Part No.:
- 929001891302
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | CorePro | |
| Lamp Shape | R63 Bulb | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | CE mark Yes, EU RoHS compliant Yes | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series CorePro | ||
Lamp Shape R63 Bulb | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals CE mark Yes, EU RoHS compliant Yes | ||
Length 102mm | ||
- COO (Country of Origin):
- CN
The Philips Lighting LEDspots Reflectors are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with an E27 or E14 base and are designed as a retrofit replacement for halogen or incandescent spots. CorePro LEDspots Reflectors deliver significant energy savings and minimise maintenance costs.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting CorePro E27 LED Bulbs R80 Bulb shape
- Philips Lighting CorePro E27 LED Bulbs Clear, R80 Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 10.5 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8.5 W(75 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 13 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 4.9 W(40 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 11 W(75 W) Warm White Bulb shape
