Philips Lighting CorePro E27 LED Bulbs, Warm White, Clear, R80 Bulb shape
- RS Stock No.:
- 311-823
- Mfr. Part No.:
- 929001891602
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€11.58
(exc. VAT)
€14.24
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.58 |
*price indicative
- RS Stock No.:
- 311-823
- Mfr. Part No.:
- 929001891602
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | CorePro | |
| Lamp Shape | R80 Bulb | |
| Colour | Warm White | |
| Lens Colour | Clear | |
| Lifespan | 15000h | |
| Standards/Approvals | CE, EU RoHS Compliant | |
| Length | 112mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series CorePro | ||
Lamp Shape R80 Bulb | ||
Colour Warm White | ||
Lens Colour Clear | ||
Lifespan 15000h | ||
Standards/Approvals CE, EU RoHS Compliant | ||
Length 112mm | ||
- COO (Country of Origin):
- CN
The Philips Lighting LEDspots Reflectors are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with an E27 or E14 base and are designed as a retrofit replacement for halogen or incandescent spots. CorePro LEDspots Reflectors deliver significant energy savings and minimise maintenance costs.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting CorePro E27 LED Bulbs R80 Bulb shape
- Philips Lighting CorePro E27 LED Bulbs Clear, PAR 38 shape
- Philips Lighting CorePro E27 LED Bulbs R63 Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 10.5 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8.5 W(75 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 13 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 4.9 W(40 W) Warm White, Bulb shape
