Philips Lighting CorePro E27 LED Bulbs 10.5 W(100 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 270-5281
- Mfr. Part No.:
- 929002026192
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 10 units)*
€84.41
(exc. VAT)
€103.82
(inc. VAT)
- Plus 7 unit(s) shipping from 09 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.41 | €8.441 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 270-5281
- Mfr. Part No.:
- 929002026192
- Manufacturer:
- Philips Lighting
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 10.5W | |
| Current | 90mA | |
| Incandescent Equivalent Wattage | 100W | |
| Series | CorePro | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 1521lm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Standards/Approvals | EU RoHS Compliant, CE mark | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 10.5W | ||
Current 90mA | ||
Incandescent Equivalent Wattage 100W | ||
Series CorePro | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 1521lm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Standards/Approvals EU RoHS Compliant, CE mark | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Philips Lighting CorePro E27 LED Bulbs 13 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8.5 W(75 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 4.9 W(40 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 11 W(75 W) Warm White Bulb shape
- Philips Lighting Master E27 LED Bulbs 10.5 W(100 W) Warm Glow, Bulb shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
