JKL Components LE-0603 LED Car Bulb 0.22 W, White, Festoon shape
- RS Stock No.:
- 335-993
- Mfr. Part No.:
- LE-0603-04W
- Manufacturer:
- JKL Components
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
In Stock
- Plus 123 unit(s) shipping from 09 November 2026
- Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.08 | - |
| 5 - 24 | €6.71 | 5% |
| 25 - 49 | €5.89 | 16% |
| 50 + | €4.96 | 29% |
*price indicative
- RS Stock No.:
- 335-993
- Mfr. Part No.:
- LE-0603-04W
- Manufacturer:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Car Bulb | |
| Power | 0.22W | |
| Current | 12mA | |
| Series | LE-0603 | |
| Dimmable | No | |
| Lamp Shape | Festoon | |
| Colour | White | |
| Voltage | 24V dc | |
| Luminous Flux | 10lm | |
| Diameter | 10.5mm | |
| Length | 43mm | |
| Standards/Approvals | REACH, RoHS | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Car Bulb | ||
Power 0.22W | ||
Current 12mA | ||
Series LE-0603 | ||
Dimmable No | ||
Lamp Shape Festoon | ||
Colour White | ||
Voltage 24V dc | ||
Luminous Flux 10lm | ||
Diameter 10.5mm | ||
Length 43mm | ||
Standards/Approvals REACH, RoHS | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- TW
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Replacement LED Lamps, JKL Components
Note
For suitable lampholder see stock number: 336-148.
Related links
- JKL Components LE-0603 LED Car Bulb 0.22 W Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.17 W Festoon shape
- JKL Components LE-0603 LED Car Bulb Festoon shape
- JKL Components LE-0603 LED Car Bulb Festoon shape
- JKL Components LE-0603 LED Car Bulb Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W Cool White, Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W White, Festoon shape
- JKL Components LE-0909-14CW/LE-0909-14NW/LE-0909-14WW LED Car Bulb 12 W Warm White, Festoon shape
