JKL Components LE-0603 LED Car Bulb, Green, Festoon shape

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€14.84

(exc. VAT)

€18.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 114 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€7.42€14.84
10 - 18€6.175€12.35
20 - 48€5.875€11.75
50 - 98€5.185€10.37
100 +€4.45€8.90

*price indicative

RS Stock No.:
418-202
Mfr. Part No.:
LE-0603-04G
Manufacturer:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Product Type

LED Car Bulb

Current

12mA

Series

LE-0603

Dimmable

No

Lamp Shape

Festoon

Colour

Green

Voltage

24V dc

Luminous Flux

9lm

Diameter

10.5mm

Standards/Approvals

REACH, RoHS

Length

43mm

Viewing Angle

120 °

COO (Country of Origin):
TW

10x42mm Festoon LED Lamp


An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.

Replacement LED Lamps, JKL Components


Note

For suitable lampholder see stock number: 336-148.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy