Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.6 W(50 W), 2700K, White, Reflector shape
- RS Stock No.:
- 767-979
- Mfr. Part No.:
- 146952
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€5.25
(exc. VAT)
€6.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.25 |
*price indicative
- RS Stock No.:
- 767-979
- Mfr. Part No.:
- 146952
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Lamp | |
| Power | 3.6W | |
| Current | 23mA | |
| Incandescent Equivalent Wattage | 50W | |
| Series | BaiSpot LED MV PAR16 | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 345lm | |
| Diameter | 50mm | |
| Lifespan | 15000h | |
| Length | 54mm | |
| Viewing Angle | 36 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket GU10 | ||
Product Type LED Lamp | ||
Power 3.6W | ||
Current 23mA | ||
Incandescent Equivalent Wattage 50W | ||
Series BaiSpot LED MV PAR16 | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 345lm | ||
Diameter 50mm | ||
Lifespan 15000h | ||
Length 54mm | ||
Viewing Angle 36 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED is a dimmable LED Lamp designed to replace 50W halogen Lamps. This bulb features a "Dim To Warm" capability that allows the colour temperature to transition smoothly from 2700K down to 1800K as it dims.
High lamp efficacy of 95 lm/W
Average nominal lifetime of 15000 h
Related links
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 2.5 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
