Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W), 2200K, White, Reflector shape
- RS Stock No.:
- 767-998
- Mfr. Part No.:
- 145105
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€10.16
(exc. VAT)
€12.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.16 |
*price indicative
- RS Stock No.:
- 767-998
- Mfr. Part No.:
- 145105
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | GU10 | |
| Power | 5.5W | |
| Current | 32mA | |
| Incandescent Equivalent Wattage | 65W | |
| Series | BaiSpot LED MV PAR16 | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | White | |
| Colour Temperature | 2200K | |
| Voltage | 240V | |
| Luminous Flux | 420lm | |
| Lifespan | 25000h | |
| Diameter | 50mm | |
| Length | 52mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 36 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket GU10 | ||
Power 5.5W | ||
Current 32mA | ||
Incandescent Equivalent Wattage 65W | ||
Series BaiSpot LED MV PAR16 | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour White | ||
Colour Temperature 2200K | ||
Voltage 240V | ||
Luminous Flux 420lm | ||
Lifespan 25000h | ||
Diameter 50mm | ||
Length 52mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 36 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED spotlight offers efficient illumination with a warm light output, designed to replace traditional halogen Lamps while reducing energy consumption. Enjoy versatile lighting solutions with this Compact stylish GU10 fixture.
Long lifespan of 25,000 hours reduces frequent replacements
Beam angle of 36° provides focused lighting for task illumination
Related links
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 2.5 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.6 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
