Bailey Electric LED Filament GLS E27 LED Lamp 6 W(60 W), 2700K, White, Pear shape
- RS Stock No.:
- 768-105
- Mfr. Part No.:
- 146727
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.44 |
*price indicative
- RS Stock No.:
- 768-105
- Mfr. Part No.:
- 146727
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Lamp | |
| Power | 6W | |
| Current | 34mA | |
| Series | LED Filament GLS | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | Yes | |
| Lamp Shape | Pear | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Lifespan | 25000h | |
| Diameter | 60mm | |
| Length | 105mm | |
| Colour Rendering Index CRI | 100% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Lamp | ||
Power 6W | ||
Current 34mA | ||
Series LED Filament GLS | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable Yes | ||
Lamp Shape Pear | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Lifespan 25000h | ||
Diameter 60mm | ||
Length 105mm | ||
Colour Rendering Index CRI 100% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Filament Warm Dim GLS is a stylish light source that transitions seamlessly from warm, cosy light to functional white, enhancing any interior environment effortlessly.
Offers a luminous flux of 806 lumens for bright, effective illumination
Constructed with an opal glass cover that diffuses light evenly
Maintains a high colour rendering index of 90 to 100 for true-to-life colour presentation
Related links
- Bailey Electric LED Filament GLS E27 LED Lamp 7 W(60 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 4.5 W(40 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 8 W(75 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 7.2 W(100 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 5 W(75 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Bulbs Clear, Pear shape
