Bailey Electric LED Filament GLS E27 LED Lamp 4.5 W(40 W), 2700K, White, Pear shape
- RS Stock No.:
- 768-098
- Mfr. Part No.:
- 146705
- Manufacturer:
- Bailey Electric & Electronics bv
Image representative of range
Subtotal (1 unit)*
€3.99
(exc. VAT)
€4.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.99 |
*price indicative
- RS Stock No.:
- 768-098
- Mfr. Part No.:
- 146705
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 4.5W | |
| Current | 23mA | |
| Series | LED Filament GLS | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | Yes | |
| Lamp Shape | Pear | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Lifespan | 15000h | |
| Diameter | 60mm | |
| Length | 108mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 4.5W | ||
Current 23mA | ||
Series LED Filament GLS | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable Yes | ||
Lamp Shape Pear | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Lifespan 15000h | ||
Diameter 60mm | ||
Length 108mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Filament Lamp offers a sustainable lighting solution, combining modern technology with an aesthetic reminiscent of traditional designs. This dimmable Lamp is built for enhanced energy efficiency and longevity.
Dimmable to suit various lighting needs depending on the dimmer used
Operates at a low power consumption of just 4.5W while providing a luminous flux of 470lm
Compatible with E27 sockets, making it versatile for different applications
Related links
- Bailey Electric LED Filament GLS E27 LED Lamp 7 W(60 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 6 W(60 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 8 W(75 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 7.2 W(100 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 5 W(75 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Bulbs Clear, Pear shape
