Bailey Electric Low voltage LED spot GU10 LED Lamp 4 W(50 W), 2700K, White, Reflector shape
- RS Stock No.:
- 767-986
- Mfr. Part No.:
- 146974
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€12.29
(exc. VAT)
€15.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.29 |
*price indicative
- RS Stock No.:
- 767-986
- Mfr. Part No.:
- 146974
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | GU10 | |
| Power | 4W | |
| Current | 170mA | |
| Series | Low voltage LED spot | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 28V | |
| Luminous Flux | 460lm | |
| Lifespan | 15000h | |
| Diameter | 50mm | |
| Length | 58mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 38 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket GU10 | ||
Power 4W | ||
Current 170mA | ||
Series Low voltage LED spot | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 28V | ||
Luminous Flux 460lm | ||
Lifespan 15000h | ||
Diameter 50mm | ||
Length 58mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 38 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Led Spot is a versatile low-voltage spotlight designed for specialized environments such as shipping or public transport.
Luminous flux of 460 lm
Beam angle of 38°
Related links
- Bailey Electric Low voltage LED spot GU10 LED Lamp 4 W(50 W) White, Reflector shape
- Bailey Electric Ecobasic LED spot GU10 LED Lamp 2.4 W(35 W) White, Reflector shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.6 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
