Bailey Electric Ecobasic LED stick E27 LED Lamp 9 W(61 W), 2700K, White, Tube shape
- RS Stock No.:
- 768-027
- Mfr. Part No.:
- 146330
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€2.62
(exc. VAT)
€3.22
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.62 |
*price indicative
- RS Stock No.:
- 768-027
- Mfr. Part No.:
- 146330
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 9W | |
| Current | 50mA | |
| Incandescent Equivalent Wattage | 61W | |
| Series | Ecobasic LED stick | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 820lm | |
| Diameter | 37mm | |
| Lifespan | 20000h | |
| Length | 115mm | |
| Viewing Angle | 200 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 9W | ||
Current 50mA | ||
Incandescent Equivalent Wattage 61W | ||
Series Ecobasic LED stick | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 820lm | ||
Diameter 37mm | ||
Lifespan 20000h | ||
Length 115mm | ||
Viewing Angle 200 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Lamp offers a powerful 820 lumens with an energy-efficient 9W design, making it an Ideal option for illuminating spaces while being environmentally friendly. With a warm white colour temperature of 2700K, it ensures pleasant ambience.
Non-dimmable design delivers consistent light output
Housing colour is white, enhancing aesthetic appeal
Related links
- Bailey Electric Ecobasic LED stick E27 LED Lamp 9 W(61 W) White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W) White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W) White, Tube shape
- Bailey Electric Ecobasic LED stick E14 LED Lamp 7 W(48 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 36 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 18 W White, Tube shape
