Bailey Electric Ecobasic LED stick E14 LED Lamp 7 W(48 W), 3000K, White, Tube shape
- RS Stock No.:
- 768-035
- Mfr. Part No.:
- 146776
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€7.31
(exc. VAT)
€8.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.31 |
*price indicative
- RS Stock No.:
- 768-035
- Mfr. Part No.:
- 146776
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Lamp | |
| Power | 7W | |
| Current | 40mA | |
| Series | Ecobasic LED stick | |
| Incandescent Equivalent Wattage | 48W | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 260V | |
| Luminous Flux | 600lm | |
| Lifespan | 20000h | |
| Diameter | 37mm | |
| Length | 115mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 200 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E14 | ||
Product Type LED Lamp | ||
Power 7W | ||
Current 40mA | ||
Series Ecobasic LED stick | ||
Incandescent Equivalent Wattage 48W | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 260V | ||
Luminous Flux 600lm | ||
Lifespan 20000h | ||
Diameter 37mm | ||
Length 115mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 200 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Lamp offers an exceptional lighting solution with its warm white glow and versatile voltage range, making it perfect for various applications.
Opal cover provides a soft, uniform light distribution
IP20 rating indicates suitable indoor use
Lightweight design with a diameter of 37mm and length of 115mm
Related links
- Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W) White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 9 W(61 W) White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 12 W(83 W) White, Tube shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 9 W(61 W) White, Tube shape
- Bailey Electric LED Filament tube E14 LED Lamp 8.5 W(81 W) White, Tube shape
- Bailey Electric Miniature LED BA9S LED Lamp 1 W White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 0.5 W(32 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
