Bailey Electric LED PL Glass LED Lamp 0.5 W(32 W), 3000K, White, Tube shape
- RS Stock No.:
- 768-033
- Mfr. Part No.:
- 146758
- Manufacturer:
- Bailey Electric & Electronics bv
Image representative of range
Subtotal (1 unit)*
€12.85
(exc. VAT)
€15.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.85 |
*price indicative
- RS Stock No.:
- 768-033
- Mfr. Part No.:
- 146758
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Power | 0.5W | |
| Current | 86mA | |
| Series | LED PL Glass | |
| Incandescent Equivalent Wattage | 32W | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 1680lm | |
| Lifespan | 30000h | |
| Diameter | 49mm | |
| Length | 155mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Power 0.5W | ||
Current 86mA | ||
Series LED PL Glass | ||
Incandescent Equivalent Wattage 32W | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 1680lm | ||
Lifespan 30000h | ||
Diameter 49mm | ||
Length 155mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED is a high-performance lighting solution designed for public spaces, delivering efficient illumination while ensuring sustainability. Its Compact design makes it a direct replacement for traditional Compact fluorescent Lamps.
Compact dimensions of 49mm diameter and 155mm length ensure easy installation
IP20 rated, making it suitable for indoor use in various applications
Not compatible with electronic ballasts, ensuring safe operation
Related links
- Bailey Electric LED PL Glass LED Lamp 0.5 W(32 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
- Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
- Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W) White, Tube shape
- Bailey Electric LED Filament tube E14 LED Lamp 8.5 W(81 W) White, Tube shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric Miniature LED BA9S LED Lamp 1 W White, Tube shape
