Bailey Electric LED Filament tube E14 LED Lamp 8.5 W(81 W), 3000K, White, Tube shape
- RS Stock No.:
- 768-036
- Mfr. Part No.:
- 146788
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€13.24
(exc. VAT)
€16.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.24 |
*price indicative
- RS Stock No.:
- 768-036
- Mfr. Part No.:
- 146788
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | E14 | |
| Power | 8.5W | |
| Current | 50mA | |
| Incandescent Equivalent Wattage | 81W | |
| Series | LED Filament tube | |
| Dimmable | Yes | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Luminous Flux | 1180lm | |
| Diameter | 28mm | |
| Lifespan | 15000h | |
| Length | 115mm | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket E14 | ||
Power 8.5W | ||
Current 50mA | ||
Incandescent Equivalent Wattage 81W | ||
Series LED Filament tube | ||
Dimmable Yes | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Luminous Flux 1180lm | ||
Diameter 28mm | ||
Lifespan 15000h | ||
Length 115mm | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Filament Lamp is a modern, energy-efficient solution, designed to mimic the classic incandescent look while providing superior luminosity. It features dimmable functionality, making it suitable for versatile lighting needs.
Beam angle of 320° provides wide light dispersion
Rated CRI of 80 to 89 ensures natural colour rendering
Related links
- Bailey Electric LED Filament tube E14 LED Lamp 0.6 W White, Tube shape
- Bailey Electric LED Filament tube E14 LED Lamp 0.5 W(6 W) Gold, Tube shape
- Bailey Electric LED Filament Tube E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric Ecobasic LED stick E14 LED Lamp 7 W(48 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric LED Special E14 LED Lamp 2 W(20 W) White, Tube shape
- Bailey Electric LED Special E14 LED Lamp 2 W(21 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
