Bailey Electric LED PL Glass LED Lamp 6 W(18 W), 3000K, White, Tube shape
- RS Stock No.:
- 768-106
- Mfr. Part No.:
- 146754
- Manufacturer:
- Bailey Electric & Electronics bv
Image representative of range
Subtotal (1 unit)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.53 |
*price indicative
- RS Stock No.:
- 768-106
- Mfr. Part No.:
- 146754
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Power | 6W | |
| Current | 48mA | |
| Series | LED PL Glass | |
| Incandescent Equivalent Wattage | 18W | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Luminous Flux | 800lm | |
| Lifespan | 30000h | |
| Diameter | 49mm | |
| Length | 120mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Power 6W | ||
Current 48mA | ||
Series LED PL Glass | ||
Incandescent Equivalent Wattage 18W | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Luminous Flux 800lm | ||
Lifespan 30000h | ||
Diameter 49mm | ||
Length 120mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Lamp is an efficient lighting solution designed for public spaces, corridors, and offices, providing a sustainable alternative to Compact fluorescent Lamps with its glass construction and direct mains connection.
Operates on nominal voltage of 220 to 240V for reliability
Features a Compact design with a diameter of 49mm and length of 120mm
Non-dimmable and not compatible with electronic ballasts
Related links
- Bailey Electric LED PL Glass LED Lamp 6 W(18 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 0.5 W(32 W) White, Tube shape
- Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W) White, Tube shape
- Bailey Electric LED PL Glass LED Lamp 0.5 W(32 W) White, Tube shape
- Bailey Electric LED PL Glass G23 LED Lamp 2 W(5 W) White, Tube shape
- Bailey Electric LED Filament tube E14 LED Lamp 8.5 W(81 W) White, Tube shape
- Bailey Electric LED HID Compact G12 LED Lamp 14 W(35 W) White, Tube shape
- Bailey Electric Miniature LED BA9S LED Lamp 1 W White, Tube shape
