Bailey Electric LED Special BA15D LED Lamp 1 W(9 W), 2700K, White, Tube shape
- RS Stock No.:
- 768-043
- Mfr. Part No.:
- 145222
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.63 |
*price indicative
- RS Stock No.:
- 768-043
- Mfr. Part No.:
- 145222
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | BA15D | |
| Power | 1W | |
| Current | 7mA | |
| Incandescent Equivalent Wattage | 9W | |
| Series | LED Special | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Diameter | 15mm | |
| Lifespan | 20000h | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket BA15D | ||
Power 1W | ||
Current 7mA | ||
Incandescent Equivalent Wattage 9W | ||
Series LED Special | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 2700K | ||
Diameter 15mm | ||
Lifespan 20000h | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Special is a highly efficient tube designed for use in indication and signalling applications, offering versatile functionality for various lighting needs at 48V AC/DC.
Energy-efficient LED technology designed for minimal energy consumption
Operates effectively within a temperature range of -20°C to +40°C
Not suitable for use in signalling columns or as pointer lights
Related links
- Bailey Electric LED Special LED Lamp 2 W(19 W) White, Tube shape
- Bailey Electric LED Special E14 LED Lamp 2 W(20 W) White, Tube shape
- Bailey Electric LED Special E14 LED Lamp 2 W(21 W) White, Tube shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 5 W(18 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs 6.3 W(60 W) Warm White, Single Ended shape
- Bailey Electric Ecobasic LED stick E27 LED Lamp 9 W(61 W) White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
