LEDVANCE HQL LED FILAMENT E27 LED Filament 20 W(80 W), 2700K, Warm White, Ellipsoid shape
- RS Stock No.:
- 872-559
- Mfr. Part No.:
- 4099854071775
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€54.50
(exc. VAT)
€67.04
(inc. VAT)
- Plus 6 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €54.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 872-559
- Mfr. Part No.:
- 4099854071775
- Manufacturer:
- LEDVANCE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Filament | |
| Power | 20W | |
| Current | 89mA | |
| Incandescent Equivalent Wattage | 80W | |
| Series | HQL LED FILAMENT | |
| Dimmable | No | |
| Lamp Shape | Ellipsoid | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 2700lm | |
| Lifespan | 25000h | |
| Diameter | 75mm | |
| Colour Reference Code | 827 | |
| Standards/Approvals | UKCA | |
| Length | 151mm | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Filament | ||
Power 20W | ||
Current 89mA | ||
Incandescent Equivalent Wattage 80W | ||
Series HQL LED FILAMENT | ||
Dimmable No | ||
Lamp Shape Ellipsoid | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 2700lm | ||
Lifespan 25000h | ||
Diameter 75mm | ||
Colour Reference Code 827 | ||
Standards/Approvals UKCA | ||
Length 151mm | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
Related links
- LEDVANCE 40998 E27 LED Bulbs 24 W(80 W) Warm White, Ellipsoid Full Glass Bulb shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
- LEDVANCE 40998 E27 LED Bulbs 13 W(50 W) Warm White, Ellipsoid Full Glass Bulb shape
- Bailey Electric LED HID Filament E27 LED Lamp 26 W White, Tube shape
- Bailey Electric LED HID Filament E27 LED Lamp 17 W White, Tube shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 6 W(48 W) White, Pear shape
- Bailey Electric Low voltage LED filament E27 LED Lamp 4 W(35 W) White, Pear shape
