Bailey Electric 142 E40 LED Bulbs 54 W, 2700K, White, Tube shape
- RS Stock No.:
- 899-322
- Mfr. Part No.:
- 142422
- Manufacturer:
- Bailey Electric & Electronics bv
Image representative of range
Subtotal (1 unit)*
€90.00
(exc. VAT)
€110.70
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.00 |
*price indicative
- RS Stock No.:
- 899-322
- Mfr. Part No.:
- 142422
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E40 | |
| Power | 54W | |
| Current | 600mA | |
| Series | 142 | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 260V | |
| Luminous Flux | 6900lm | |
| Diameter | 85mm | |
| Lifespan | 35000h | |
| Length | 253mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E40 | ||
Power 54W | ||
Current 600mA | ||
Series 142 | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 260V | ||
Luminous Flux 6900lm | ||
Diameter 85mm | ||
Lifespan 35000h | ||
Length 253mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Corn Compact provides a powerful lighting solution, emitting 6900 lumens with a warm colour temperature of 2700K, Ideal for energy-efficient replacements in existing fixtures.
Luminous flux of 6900 lumens ensures excellent light output
Operates within a voltage range of 100V-260V for versatile compatibility
Energy-efficient 54W lamp power offers substantial savings on electricity
360° beam angle for comprehensive illumination coverage
Related links
- Bailey Electric 142 E40 LED Bulbs 36 W White, Tube shape
- Bailey Electric 142 E40 LED Bulbs 45 W White, Tube shape
- Bailey Electric 143 E40 LED Bulbs 54 W White, Tube shape
- Bailey Electric 145 E40 LED Bulbs 27 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 36 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 45 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 18 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 27 W White, Tube shape
