Bailey Electric 145 E40 LED Bulbs 27 W, 2700K, White, Tube shape
- RS Stock No.:
- 899-390
- Mfr. Part No.:
- 145111
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€54.16
(exc. VAT)
€66.62
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.16 |
*price indicative
- RS Stock No.:
- 899-390
- Mfr. Part No.:
- 145111
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E40 | |
| Power | 27W | |
| Current | 300mA | |
| Series | 145 | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 260V | |
| Luminous Flux | 3375lm | |
| Lifespan | 35000h | |
| Colour Reference Code | 827 | |
| Diameter | 60mm | |
| Standards/Approvals | EN 12464-1 | |
| Length | 190mm | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E40 | ||
Power 27W | ||
Current 300mA | ||
Series 145 | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 260V | ||
Luminous Flux 3375lm | ||
Lifespan 35000h | ||
Colour Reference Code 827 | ||
Diameter 60mm | ||
Standards/Approvals EN 12464-1 | ||
Length 190mm | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED corn Compact lamp is an Advanced lighting solution that combines energy efficiency with high luminous output. Designed to fit E40 sockets, it delivers warm white light suitable for various fixtures.
Luminous flux of 3375 lumens provides bright illumination
Power consumption of only 27 Watts for energy-efficient performance
Operating voltage range of 100 to 260V for versatile applications
Compact dimensions of 60mm diameter and 190mm length for easy installation
Related links
- Bailey Electric E27 E27 LED Bulbs 27 W White, Tube shape
- Bailey Electric 142 E40 LED Bulbs 54 W White, Tube shape
- Bailey Electric 142 E40 LED Bulbs 36 W White, Tube shape
- Bailey Electric 142 E40 LED Bulbs 45 W White, Tube shape
- Bailey Electric 145 B22D LED Bulbs 4 W(29 W) White, Pear shape
- Bailey Electric 145 B22D LED Bulbs 4 W(30 W) White, Pear shape
- Bailey Electric 145 B22D LED Bulbs 6 W(53 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 36 W White, Tube shape
