Bailey Electric 146 E14 LED Bulbs 4 W(33 W), 2700K, White, Round shape

Subtotal (1 unit)*

€3.62

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.62

*price indicative

RS Stock No.:
899-353
Mfr. Part No.:
146934
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E14

Product Type

LED Bulbs

Power

4W

Current

20mA

Series

146

Incandescent Equivalent Wattage

33W

Dimmable

Yes

Lamp Shape

Round

Colour

White

Colour Temperature

2700K

Voltage

240V

Luminous Flux

360lm

Colour Reference Code

827

Lifespan

15000h

Diameter

45mm

Standards/Approvals

EN 12464-1

Length

78mm

Colour Rendering Index CRI

89%

Viewing Angle

320 °

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament lamp offers an energy-efficient lighting solution with a warm white glow, Ideal for creating a pleasant atmosphere in various settings.

Provides a luminous flux of 360 lumens for effective illumination

Dimmable functionality allows for adjustable lighting levels based on need

Achieves an average lifetime of 15,000 hours, reducing replacement frequency

Utilises a low power consumption of just 4 watts, making it energy efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy