Bailey Electric E27 E27 LED Bulbs 4 W(33 W), 2700K, White, Round shape
- RS Stock No.:
- 899-354
- Mfr. Part No.:
- 146935
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€3.62
(exc. VAT)
€4.45
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.62 |
*price indicative
- RS Stock No.:
- 899-354
- Mfr. Part No.:
- 146935
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 4W | |
| Current | 20mA | |
| Series | E27 | |
| Incandescent Equivalent Wattage | 33W | |
| Dimmable | Yes | |
| Lamp Shape | Round | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 360lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Diameter | 45mm | |
| Length | 75mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 4W | ||
Current 20mA | ||
Series E27 | ||
Incandescent Equivalent Wattage 33W | ||
Dimmable Yes | ||
Lamp Shape Round | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 360lm | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Diameter 45mm | ||
Length 75mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament lamp offers energy-efficient lighting with a warm white glow, designed to replace traditional incandescent bulbs while providing dimmable functionality suited for various settings.
Dimmable functionality depending on the dimmer type and the number of lamps used
Delivers a luminous flux of 360 lumens for effective lighting
Energy consumption of just 4W, equivalent to a 33W incandescent bulb
Rated average lifetime of 15,000 hours, ensuring long-term use
Related links
- Bailey Electric 146 E14 LED Bulbs 4 W(33 W) White, Round shape
- Bailey Electric E27 E27 LED Bulbs 4 W(30 W) White, Round shape
- Bailey Electric E27 E27 LED Bulbs 2.5 W(28 W) White, Round shape
- Bailey Electric E27 E27 LED Bulbs 2 W(18 W) White, Round shape
- Bailey Electric 146 E14 LED Bulbs 4 W(33 W) White, Candle shape
- Bailey Electric E27 E27 LED Bulbs 4 W(35 W) White, Pear shape
- Sylvania E27 LED Bulbs 4 W(60 W) Warm White, Round shape
- Sylvania ToLEDo Platinum Retro G95 E27 LED Bulbs 4 W(60 W) Warm White, Round shape
