RS Better World
Sylvania ToLEDo Platinum Retro G95 E27 LED Bulbs 4 W(60 W), 2700K, Warm White, Round shape
- RS Stock No.:
- 288-9696
- Mfr. Part No.:
- 30134
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-9696
- Mfr. Part No.:
- 30134
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 4W | |
| Incandescent Equivalent Wattage | 60W | |
| Series | ToLEDo Platinum Retro G95 | |
| Dimmable | No | |
| Lamp Shape | Round | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label A | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 4W | ||
Incandescent Equivalent Wattage 60W | ||
Series ToLEDo Platinum Retro G95 | ||
Dimmable No | ||
Lamp Shape Round | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label A | ||
- COO (Country of Origin):
- CN
The Sylvania Platinum Retro G95 LED filament lamp offers a reminiscent look of the classic traditional lamp while being ultra-efficient and eco-friendly. With a remarkable 50,000 hours average rated life, this lamp saves up to 95% on energy bills compared to old incandescent lamps.
Save up to 95% on energy bills
Energy Class A and best-in-class lumen efficacy
Last three times longer than standard LED retrofit lamps
Ideal for everyday lighting in homes, hotels, restaurants, and more
Omni-directional light distribution for a sparkling light effect
Related links
- Sylvania ToLEDo Platinum RTST64 CL840LM 827E27 SL E27 LED Bulbs 4 W(60 W) Warm White, ST64 shape
- Sylvania E27 LED Bulbs 4 W(60 W) Warm White, Round shape
- Sylvania ToLEDo Platinum Retro GLS E27 LED Bulbs 2.3 W(40 W) Cool White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 4 W(33 W) White, Round shape
- Bailey Electric E27 E27 LED Bulbs 4 W(30 W) White, Round shape
- Sylvania ToLEDo GLS E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Sylvania ToLEDo Bal E27 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Sylvania ToLEDo Candle E27 LED Bulbs 4.5 W(40 W) Warm White, Candle shape
