Bailey Electric E27 E27 LED Bulbs 7.3 W(60 W), 2200K, White, Pear shape
- RS Stock No.:
- 899-364
- Mfr. Part No.:
- 147209
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.42 |
*price indicative
- RS Stock No.:
- 899-364
- Mfr. Part No.:
- 147209
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 7.3W | |
| Current | 41mA | |
| Series | E27 | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | Yes | |
| Lamp Shape | Pear | |
| Colour Temperature | 2200K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Lifespan | 15000h | |
| Diameter | 60mm | |
| Colour Reference Code | 922-927 | |
| Standards/Approvals | EN 12464-1 | |
| Length | 105mm | |
| Colour Rendering Index CRI | 100% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 7.3W | ||
Current 41mA | ||
Series E27 | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable Yes | ||
Lamp Shape Pear | ||
Colour Temperature 2200K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Lifespan 15000h | ||
Diameter 60mm | ||
Colour Reference Code 922-927 | ||
Standards/Approvals EN 12464-1 | ||
Length 105mm | ||
Colour Rendering Index CRI 100% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament bulb offers a warm dimmable light source, seamlessly transitioning from cosy warm light to functional white. Ideal for creating atmospheric lighting in various settings, it combines modern efficiency with classic aesthetics.
Dimmable capabilities allow for versatile lighting options
Luminous flux of 806lm ensures bright illumination
Colour temperature ranges from 2200K to 2700K for tailored ambience
Long average lifetime of 15,000 hours reduces replacement frequency
Related links
- Bailey Electric E27 E27 LED Bulbs 4 W(40 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 7.3 W(60 W) White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 5.9 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 8 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 7 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 4 W(35 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 5.9 W(100 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 20 W(142 W) White, Pear shape
