Bailey Electric E27 E27 LED Bulbs 8 W(60 W), 4200K, White, Pear shape
- RS Stock No.:
- 899-344
- Mfr. Part No.:
- 145676
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€6.56
(exc. VAT)
€8.07
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.56 |
*price indicative
- RS Stock No.:
- 899-344
- Mfr. Part No.:
- 145676
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 8W | |
| Current | 37mA | |
| Incandescent Equivalent Wattage | 60W | |
| Series | E27 | |
| Dimmable | Yes | |
| Lamp Shape | Pear | |
| Colour | White | |
| Colour Temperature | 4200K | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Colour Reference Code | White | |
| Diameter | 60mm | |
| Lifespan | 15000h | |
| Length | 105mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 8W | ||
Current 37mA | ||
Incandescent Equivalent Wattage 60W | ||
Series E27 | ||
Dimmable Yes | ||
Lamp Shape Pear | ||
Colour White | ||
Colour Temperature 4200K | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Colour Reference Code White | ||
Diameter 60mm | ||
Lifespan 15000h | ||
Length 105mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament lamp offers superior energy efficiency and longevity, providing a sustainable lighting solution Ideal for various residential spaces.
Dimmable functionality enhances user control over lighting ambiance
Delivers 806 lumens of NEUTRAL white light at a colour temperature of 4200K
Engineered with a lifespan of 15,000 hours for reduced replacement frequency
Designed for E27 sockets, ensuring widespread compatibility
Related links
- Bailey Electric E27 E27 LED Bulbs 5.9 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 7 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 7.3 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 4 W(35 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 5.9 W(100 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 20 W(142 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 2 W(18 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 4 W(30 W) White, Pear shape
