Bailey Electric 145 B22D LED Bulbs 4 W(30 W), 2700K, White, Pear shape
- RS Stock No.:
- 899-329
- Mfr. Part No.:
- 145601
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.98 |
*price indicative
- RS Stock No.:
- 899-329
- Mfr. Part No.:
- 145601
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | B22D | |
| Power | 4W | |
| Current | 170mA | |
| Incandescent Equivalent Wattage | 30W | |
| Series | 145 | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Voltage | 42V | |
| Luminous Flux | 330lm | |
| Lifespan | 15000h | |
| Diameter | 60mm | |
| Colour Reference Code | 827 | |
| Standards/Approvals | EN 12464-1 | |
| Length | 105mm | |
| Viewing Angle | 320 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket B22D | ||
Power 4W | ||
Current 170mA | ||
Incandescent Equivalent Wattage 30W | ||
Series 145 | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour Temperature 2700K | ||
Colour White | ||
Voltage 42V | ||
Luminous Flux 330lm | ||
Lifespan 15000h | ||
Diameter 60mm | ||
Colour Reference Code 827 | ||
Standards/Approvals EN 12464-1 | ||
Length 105mm | ||
Viewing Angle 320 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament lamp offers an efficient lighting solution with a warm white glow, Ideal for low-voltage applications. Designed with the modern user in mind, this lamp replicates the classic filament aesthetic while providing superior energy efficiency.
Socket type is B22d for easy compatibility
Delivers a luminous flux of 330 lumens for bright illumination
Operates at a nominal voltage range of 12 to 42 volts
Consumes just 4 watts, making it energy-efficient
Related links
- Bailey Electric 145 B22D LED Bulbs 4 W(29 W) White, Pear shape
- Bailey Electric 145 B22D LED Bulbs 6 W(53 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 4 W(35 W) White, Pear shape
- Bailey Electric 145 E40 LED Bulbs 27 W White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 5.9 W(100 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 5.9 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 16 W(150 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 2 W(18 W) White, Pear shape
