SHOT SLD6 GU5.3 LED Reflector Lamp 5 W(36 W), 3000K, Warm White, Reflector shape
- RS Stock No.:
- 222-9686
- Mfr. Part No.:
- SLD670642D
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€15.82
(exc. VAT)
€19.46
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.82 |
*price indicative
- RS Stock No.:
- 222-9686
- Mfr. Part No.:
- SLD670642D
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | LED Reflector Lamp | |
| Lamp Base/Socket | GU5.3 | |
| Power | 5W | |
| Incandescent Equivalent Wattage | 36W | |
| Series | SLD6 | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Voltage | 12V ac | |
| Luminous Flux | 360lm | |
| Diameter | 50mm | |
| Lifespan | 25000h | |
| Standards/Approvals | REACH, RoHS | |
| Length | 45mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type LED Reflector Lamp | ||
Lamp Base/Socket GU5.3 | ||
Power 5W | ||
Incandescent Equivalent Wattage 36W | ||
Series SLD6 | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Voltage 12V ac | ||
Luminous Flux 360lm | ||
Diameter 50mm | ||
Lifespan 25000h | ||
Standards/Approvals REACH, RoHS | ||
Length 45mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT MR16 LED lamp has operating temperature range from - 20 to + 40 ° C. It uses GU5.3 base and has power frequency range of 50 - 60 Hz with 5 Watt power ratting.
Lumen 470
Useful Lumen 360 lm
Candela 510 cd
Beam 60 °
Related links
- SHOT SLD6 GU5.3 LED Reflector Lamp 6.2 W(38 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 5 W(35 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50 W) Warm White, Reflector shape
- SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W) Warm White, Reflector shape
- SHOT SLD E27 LED Reflector Lamp 16 W(120 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6 W(70 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Reflector shape
