Orbitec A60 E27 LED GLS Bulb 7 W(59 W), 2700K, Warm White, Standard shape

Subtotal (1 unit)*

€9.15

(exc. VAT)

€11.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.15

*price indicative

RS Stock No.:
125-0705
Mfr. Part No.:
180680
Manufacturer:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED GLS Bulb

Lamp Base/Socket

E27

Power

7W

Series

A60

Incandescent Equivalent Wattage

59W

Dimmable

No

Lamp Shape

Standard

Colour

Warm White

Colour Temperature

2700K

Voltage

230V

Luminous Flux

805lm

Diameter

60mm

Standards/Approvals

DEEE, RoHS, REACH

Length

105mm

Colour Rendering Index CRI

80%

Viewing Angle

360 °

COO (Country of Origin):
CN

Orbitec A60 LED GLS Lamps, Frosted


Standard shape LED GLS lamps with a frosted coating which helps provide a diffused light output. 6.2 W, 620 lumen with a warm white colour.

LED GLS Lamps


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy