Orbitec G125 E27 LED GLS Bulb 7 W(59 W), 2700K, Warm White, Globe shape
- RS Stock No.:
- 125-0710
- Mfr. Part No.:
- 180691
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€35.08
(exc. VAT)
€43.15
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.08 |
*price indicative
- RS Stock No.:
- 125-0710
- Mfr. Part No.:
- 180691
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | E27 | |
| Product Type | LED GLS Bulb | |
| Power | 7W | |
| Incandescent Equivalent Wattage | 59W | |
| Series | G125 | |
| Dimmable | No | |
| Lamp Shape | Globe | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 230V | |
| Luminous Flux | 805lm | |
| Diameter | 125mm | |
| Length | 175mm | |
| Standards/Approvals | REACH, RoHS, DEEE | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket E27 | ||
Product Type LED GLS Bulb | ||
Power 7W | ||
Incandescent Equivalent Wattage 59W | ||
Series G125 | ||
Dimmable No | ||
Lamp Shape Globe | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 230V | ||
Luminous Flux 805lm | ||
Diameter 125mm | ||
Length 175mm | ||
Standards/Approvals REACH, RoHS, DEEE | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
Orbitec GL LED Opal Globe Glass Lamps
Orbitec GL LED globe lamps with a full glass white opal envelope. These globe lamps provide a smooth decorative light with a colour temperature of 2700K, warm white.
Features and Benefits
Large glass globe with an opal finish provides an even light distribution
Rated voltage: 230 Vac
Lamp base: ES E27
56W equivalent
Non-dimmable
Related links
- Orbitec A60 E27 LED GLS Bulb 7 W(59 W) Warm White, Standard shape
- Orbitec A60 B22 LED GLS Bulb 7 W(59 W) Warm White, Standard shape
- Orbitec G80 E27 LED GLS Bulb 8 W(74 W) Warm White, Globe shape
- Osram E27 LED GLS Bulb 7 W(75 W) Warm White, Globe shape
- Osram E27 LED GLS Bulb 7 W(60W) Warm White, GLS shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Osram LED SPECIAL T SLIM B15d LED GLS Bulb 7 W(60W) Warm White, Linear shape
- Orbitec Tubes E27 LED GLS Bulb 7 W(60 W) Warm White, Tubular shape
