Orbitec A60 E27 LED GLS Bulb 10 W(60 W), 3000K, Warm White, Standard shape
- RS Stock No.:
- 213-2891
- Mfr. Part No.:
- 180808
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.90 |
*price indicative
- RS Stock No.:
- 213-2891
- Mfr. Part No.:
- 180808
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 10W | |
| Incandescent Equivalent Wattage | 60W | |
| Series | A60 | |
| Dimmable | No | |
| Lamp Shape | Standard | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Voltage | 130V ac | |
| Luminous Flux | 950lm | |
| Lifespan | 25000h | |
| Diameter | 60mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 111mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 180 ° | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 10W | ||
Incandescent Equivalent Wattage 60W | ||
Series A60 | ||
Dimmable No | ||
Lamp Shape Standard | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Voltage 130V ac | ||
Luminous Flux 950lm | ||
Lifespan 25000h | ||
Diameter 60mm | ||
Standards/Approvals RoHS, REACH | ||
Length 111mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 180 ° | ||
- COO (Country of Origin):
- CN
The Orbitec A60 LED GLS lamp is high wattage non-dimmable LED GLS lamp with diffused light which gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 111mm and has 10W of wattage.
Weight 94.00g
Related links
- Orbitec A60 B22 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE B22 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
- Orbitec A60 E27 LED GLS Bulb 7 W(59 W) Warm White, Standard shape
- Orbitec A60 E27 LED GLS Bulb 14 W(99 W) Warm White, Standard shape
- Orbitec A60 E27 LED GLS Bulb 18 W(120 W) Warm White, Standard shape
- Orbitec Tubes E27 LED GLS Bulb 7 W(60 W) Warm White, Tubular shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 6 W(40 W) Warm White, A60 shape
