- RS Stock No.:
- 168-3877
- Mfr. Part No.:
- LE-0603-02W
- Manufacturer:
- JKL Components
100 In stock for delivery within 2 working days
Added
Price Each (In a Box of 100)
€3.824
(exc. VAT)
€4.704
(inc. VAT)
Units | Per unit | Per Box* |
100 + | €3.824 | €382.40 |
*price indicative |
- RS Stock No.:
- 168-3877
- Mfr. Part No.:
- LE-0603-02W
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Note
For suitable lampholder see stock number: 336-148.
Replacement LED Lamps, JKL Components
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Shape | Festoon |
Colour Tone | White |
Voltage Rating | 12 V dc |
Luminosity | 10 lm |
Length | 43 mm |
Diameter | 10.5mm |
Current Rating | 20 mA |