Philips Lighting LV GU5.3 LED Reflector Lamp 750 W(50 W), 3000K, White, Reflector shape
- RS Stock No.:
- 204-4183
- Mfr. Part No.:
- 929001904902
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€14.61
(exc. VAT)
€17.97
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.61 |
*price indicative
- RS Stock No.:
- 204-4183
- Mfr. Part No.:
- 929001904902
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | GU5.3 | |
| Product Type | LED Reflector Lamp | |
| Power | 750W | |
| Current | 730mA | |
| Series | LV | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 12V | |
| Luminous Flux | 621lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 830 | |
| Standards/Approvals | EU RoHS | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 36 ° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket GU5.3 | ||
Product Type LED Reflector Lamp | ||
Power 750W | ||
Current 730mA | ||
Series LV | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 12V | ||
Luminous Flux 621lm | ||
Lifespan 15000h | ||
Colour Reference Code 830 | ||
Standards/Approvals EU RoHS | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 36 ° | ||
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED spots are a perfect fit for spot lighting and deliver warm halogen like light. They are compatible with most existing fixtures with MR16 GU5.3 holders and are designed as a retrofit replacement for halogen or incandescent spots.
High efficiency
Power 50W
Energy saving
Minimize maintenance cost
Related links
- Philips Lighting LV GU5.3 LED Reflector Lamp 7 W(50 W) Cool White, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 GU5.3 LED Lamp 5 W(50 W) White, Reflector shape
- Philips Lighting CorePro GU5.3 LED Reflector Lamp 7 W(50 W) Warm White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 5.5 W(50 W) Warm White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 3.9 W(35 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 5 W(35 W) Warm White, Reflector shape
- SHOT SLD6 GU5.3 LED Reflector Lamp 6.2 W(38 W) Warm White, Reflector shape
