SHOT SLD6 GU5.3 LED Reflector Lamp 6.2 W(38 W), 3000K, Warm White, Reflector shape
- RS Stock No.:
- 222-9685
- Mfr. Part No.:
- SLD670642
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€9.21
(exc. VAT)
€11.33
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 41 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.21 |
*price indicative
- RS Stock No.:
- 222-9685
- Mfr. Part No.:
- SLD670642
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | GU5.3 | |
| Product Type | LED Reflector Lamp | |
| Power | 6.2W | |
| Series | SLD6 | |
| Incandescent Equivalent Wattage | 38W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 12V ac | |
| Luminous Flux | 400lm | |
| Diameter | 50mm | |
| Lifespan | 15000h | |
| Length | 45mm | |
| Standards/Approvals | RoHS, REACH | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket GU5.3 | ||
Product Type LED Reflector Lamp | ||
Power 6.2W | ||
Series SLD6 | ||
Incandescent Equivalent Wattage 38W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 12V ac | ||
Luminous Flux 400lm | ||
Diameter 50mm | ||
Lifespan 15000h | ||
Length 45mm | ||
Standards/Approvals RoHS, REACH | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT MR16 LED lamp has operating temperature range from - 20 to + 40 ° C. It uses GU5.3 base and has power frequency range of 50 - 60 Hz with 6 Watt power ratting.
Lumen 500
Useful Lumen 400 lm
Candela 450 cd
Beam 60 °
Related links
- SHOT SLD6 GU5.3 LED Reflector Lamp 5 W(36 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 5 W(35 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(71 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(66 W) Warm White, Bulb shape
